
* Images are for reference only
SSM6G18NU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6G18NU,LF
- JLCPCB Part #
- C5908556
- Package
- UDFN-6(2x2)
- Description
- 1 P-Channel 112mΩ@4.5V 1V 1W 20V 270pF@10V 2A 4.6nC@4.5V UDFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2136
200+
$0.0853
500+
$0.0824
1000+
$0.0810
Related Products
Welcome back, may I help you?