
* Images are for reference only
TC78H630FNG,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC78H630FNG,EL
- JLCPCB Part #
- C5353553
- Package
- TSSOP-16
- Description
- -30℃~+85℃ 1.6A 2.7V~5.5V 400mΩ TSSOP-16 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6430
100+
$1.5302
Related Products
Welcome back, may I help you?