
* Images are for reference only
TC4053BFTEL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC4053BFTEL
- JLCPCB Part #
- C7360578
- Package
- TSSOP-16
- Description
- 170ns 240Ω 2:1 3 3V~18V 40MHz TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3825
200+
$0.1526
500+
$0.1476
1000+
$0.1450
Welcome back, may I help you?