
* Images are for reference only
MT3S111P(TE12L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- MT3S111P(TE12L,F)
- JLCPCB Part #
- C17197894
- Package
- TO-243AA
- Description
- 0.6V 100mA 100nA 1W 200@30mA,5V 6V 8GHz NPN TO-243AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0287
200+
$0.4112
500+
$0.3967
1000+
$0.3902
Related Products
Welcome back, may I help you?