
* Images are for reference only
TB6552FTG,8,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TB6552FTG,8,EL
- JLCPCB Part #
- C6329153
- Package
- WQFN-16(3x3)
- Description
- -20℃~+85℃ 1.5Ω 2.7V~5.5V WQFN-16(3x3) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
200+
$0.6230
500+
$0.6021
1000+
$0.5925
Related Products
Welcome back, may I help you?