
* Images are for reference only
TCR3DF33,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3DF33,LM
- JLCPCB Part #
- C5331577
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 250mV@(300mA) 3.3V 300mA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2105
10+
$0.1660
30+
$0.1470
100+
$0.1230
500+
$0.1124
1000+
$0.1062
Welcome back, may I help you?