
* Images are for reference only
RN2961(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2961(TE85L,F)
- JLCPCB Part #
- C17670205
- Package
- TSSOP-6(SC-88)SOT-363
- Description
- 1 100mA 2 PNP Pre-Biased Transistors 200mW 30 50V TSSOP-6(SC-88)SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1526
1000+
$0.0610
2500+
$0.0589
5000+
$0.0580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?