
* Images are for reference only
DF2S6M4SL,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S6M4SL,L3F
- JLCPCB Part #
- C1974611
- Package
- SMD
- Description
- 0.5pF 1 100nA 15V 2A@8/20us 30W@8/20us 5.5V 6V ESD IEC 61000-4-2、IEC 61000-4-5 SMD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0141
500+
$0.0136
1000+
$0.0134
Related Products
Welcome back, may I help you?