
* Images are for reference only
RN2309(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2309(TE85L,F)
- JLCPCB Part #
- C20490831
- Package
- SOT-323(SC-70)
- Description
- 100mA 100mW 47kΩ 50V SOT-323(SC-70) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
200+
$0.0477
500+
$0.0461
1000+
$0.0453
Related Products
Welcome back, may I help you?