
* Images are for reference only
TLP185(V4B-TL,SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP185(V4B-TL,SE
- JLCPCB Part #
- C5370539
- Package
- SOIC-4
- Description
- -55℃~+110℃ 1 1.25V 2us 3.75kV 300mV@2.4mA,8mA 3us 50% 50mA 5V 600% 80V Phototransistor SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
10+
$0.5041
30+
$0.4431
100+
$0.3805
500+
$0.3436
1000+
$0.3243
Related Products
Welcome back, may I help you?