
* Images are for reference only
RN1108(T5L,F,T)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1108(T5L,F,T)
- JLCPCB Part #
- C19458020
- Package
- SC-75(SOT-416)
- Description
- 100mA 100mW 22kΩ 50V SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
200+
$0.0416
500+
$0.0403
1000+
$0.0395
Welcome back, may I help you?