
* Images are for reference only
HN1A01FU-Y,LXHF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- HN1A01FU-Y,LXHF
- JLCPCB Part #
- C17610157
- Package
- TSSOP-6(SC-88)SOT-363
- Description
- 100nA 120@2mA,6V 150mA 200mW 50V 80MHz PNP TSSOP-6(SC-88)SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
200+
$0.0479
500+
$0.0463
1000+
$0.0455
Welcome back, may I help you?