
* Images are for reference only
DF2S6.8ASL,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S6.8ASL,L3F
- JLCPCB Part #
- C5623491
- Package
- SMD
- Description
- 16V 2.5A@8/20us 25pF 40W@8/20us 500nA 5V 6.4V IEC 61000-4-2 TVS Unidirectional SMD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
100+
$0.0497
300+
$0.0434
1000+
$0.0387
5000+
$0.0350
10000+
$0.0332
Welcome back, may I help you?