This website requires JavaScript.
no-image

* Images are for reference only

PTVS3-076C-SH

Extended
Manufacturer
BOURNS
MFR.Part #
PTVS3-076C-SH
JLCPCB Part #
C3704770
Package
SMD
Description
-55℃~+125℃ 10uA 140V 1700pF 3kA@8/20us 76V 85V Bidirectional IEC 61000-4-5 TVS SMD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.3822
200+ $8.6618
500+ $8.3575
1000+ $8.2078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons