This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2S5M5CT,L3F

Extended
Manufacturer
TOSHIBA
MFR.Part #
DF2S5M5CT,L3F
JLCPCB Part #
C6539750
Package
SOD-882
Description
0.6pF 100nA 15V 2.5A@8/20us 3.3V 3.6V 37W@8/20us Bidirectional IEC 61000-4-2 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 381

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 360

In-stock Item Pricing

Qty Unit Price
1+ $0.1124
50+ $0.1100
150+ $0.1084
500+ $0.1068
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons