
* Images are for reference only
DF2B7AFU,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2B7AFU,H3F
- JLCPCB Part #
- C6539748
- Package
- SC-76(SOD-323)
- Description
- 100nA 20V 4A@8/20us 5.5V 5.8V 8.5pF 80W@8/20us IEC 61000-4-2 TVS Unidirectional SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
200+
$0.0237
500+
$0.0229
1000+
$0.0224
Welcome back, may I help you?