
* Images are for reference only
CUS357,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUS357,H3F
- JLCPCB Part #
- C2929511
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 100mA 1A 40V 5uA@40V 600mV@100mA SC-76(SOD-323) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5661
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5661
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0413
300+
$0.0355
3000+
$0.0312
6000+
$0.0278
9000+
$0.0261
Related Products
Welcome back, may I help you?