
* Images are for reference only
CUS15S40,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUS15S40,H3F
- JLCPCB Part #
- C6892298
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 1.5A 200uA@40V 40V 450mV@1A 5A SC-76(SOD-323) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1450
200+
$0.0578
500+
$0.0559
1000+
$0.0551
Related Products
Welcome back, may I help you?