
* Images are for reference only
74HC259D
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 74HC259D
- JLCPCB Part #
- C2652982
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10ns 15ns 2V~6V 4uA 5ns 74HC 8 Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1479
200+
$0.0572
500+
$0.0553
1000+
$0.0543
Related Products
Welcome back, may I help you?