
* Images are for reference only
2SK2698
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 2SK2698
- JLCPCB Part #
- C2736
- Package
- TO-3P
- Description
- 150W 15A 400mΩ@10V 4V 500V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2282
10+
$0.9745
30+
$0.9280
100+
$0.8830
500+
$0.8621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?