
* Images are for reference only
1SS314,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS314,H3F
- JLCPCB Part #
- C5200232
- Package
- SOD-323
- Description
- 1 Independent 100mA 100nA 30V 850mV@2mA SOD-323 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9736
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9711
In-stock Item Pricing
Qty Unit Price
1+
$0.0356
100+
$0.0278
300+
$0.0240
3000+
$0.0210
6000+
$0.0188
9000+
$0.0175
Related Products
Welcome back, may I help you?