This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1SS427,L3M

Extended
Manufacturer
TOSHIBA
MFR.Part #
1SS427,L3M
JLCPCB Part #
C2847399
Package
SOD-923
Description
1.2V@100mA 1.6ns 100mA 150mW 1A 500nA 80V SOD-923 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 381

Minimum: 1

Full Reel: 10000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 381

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
100+ $0.0475
300+ $0.0414
1000+ $0.0370
5000+ $0.0335
10000+ $0.0318
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons