
* Images are for reference only
1SS404,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS404,H3F
- JLCPCB Part #
- C146358
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 25V 300mA 450mV@300mA 50uA@20V 700mA SC-76(SOD-323) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 188
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0477
300+
$0.0411
1000+
$0.0363
5000+
$0.0323
10000+
$0.0303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?