This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC75W55FU,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
TC75W55FU,LF
JLCPCB Part #
C2059516
Package
MSOP-8-2.8mm(TSSOP-8)
Description
-4.5V~4.5V -40℃~+85℃ 1.8V~7V 160kHz 1pA 1pA 2 20uA 20uA 2mV 70dB 7V 80V/ms MSOP-8-2.8mm(TSSOP-8) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4361
200+ $0.1688
500+ $0.1628
1000+ $0.1600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons