
* Images are for reference only
1SS361,LJ(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS361,LJ(CT
- JLCPCB Part #
- C17681907
- Package
- SC-75(SOT-416)
- Description
- 1 Pair Common Cathode 1.2V@100mA 100mA 120mW 2A 4ns 500nA 80V SC-75(SOT-416) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
50+
$0.0526
150+
$0.0517
500+
$0.0511
Welcome back, may I help you?