
* Images are for reference only
1SS302A,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS302A,LF
- JLCPCB Part #
- C603066
- Package
- SOT-323
- Description
- 1 Pair Series Connection 1.6ns 100mA 100mW 2A 500nA@80V 80V 900mV@100mA SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
100+
$0.0487
300+
$0.0426
3000+
$0.0381
6000+
$0.0344
9000+
$0.0327
Related Products
Welcome back, may I help you?