
* Images are for reference only
1SS181,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS181,LF
- JLCPCB Part #
- C2762666
- Package
- SC-59
- Description
- 1.6ns 100mA 150mW 500nA@80V 80V 920mV@100mA Independent SC-59 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5823
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5820
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0258
600+
$0.0215
3000+
$0.0189
9000+
$0.0166
21000+
$0.0154
Related Products
Welcome back, may I help you?