
* Images are for reference only
TCK321G,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCK321G,LF
- JLCPCB Part #
- C2680425
- Package
- WCSPC-16(1.9x1.9)
- Description
- -40℃~+85℃ 1 2.3V~36V 2A 98mΩ Active High、Active Low Load Switch WCSPC-16(1.9x1.9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0019
200+
$0.3886
500+
$0.3741
1000+
$0.3677
Related Products
Welcome back, may I help you?