
* Images are for reference only
KBJ2510
Extended
- Manufacturer
- TOS
- MFR.Part #
- KBJ2510
- JLCPCB Part #
- C54622554
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10uA@1000V、500uA@1000V 1V@12.5A 1kV 25A 600A Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3920
50+
$0.3114
250+
$0.2759
500+
$0.2323
2000+
$0.2130
4000+
$0.2017
Related Products
Welcome back, may I help you?