
* Images are for reference only
GBU2510
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBU2510
- JLCPCB Part #
- C52750617
- Package
- GBU
- Description
- -55℃~+150℃ 1V@12.5A 1kV 25A 5uA 600A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2416
50+
$0.1914
150+
$0.1699
500+
$0.1431
2500+
$0.1310
5000+
$0.1240
Related Products