
* Images are for reference only
GBU1006
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBU1006
- JLCPCB Part #
- C54447036
- Package
- GBU
- Description
- -55℃~+150℃ 10A 1V@5A 400A 5uA@600V 600V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1761
50+
$0.1394
150+
$0.1238
500+
$0.1043
2500+
$0.0955
5000+
$0.0902
Related Products
Welcome back, may I help you?