
* Images are for reference only
GBJ3010
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBJ3010
- JLCPCB Part #
- C54447116
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10uA 1V@15A 1kV 30A 700A Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 208
In-stock Item Pricing
Qty Unit Price
1+
$0.3920
50+
$0.3114
250+
$0.2759
500+
$0.2323
2000+
$0.2130
4000+
$0.2017
Related Products
Welcome back, may I help you?