
* Images are for reference only
GBJ1010
Extended
- Manufacturer
- TOS
- MFR.Part #
- GBJ1010
- JLCPCB Part #
- C54447108
- Package
- 6GBJ
- Description
- -55℃~+150℃ 10A 10uA 1V@5A 1kV 440A Single-Phase Rectifier 6GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
50+
$0.2478
250+
$0.2201
500+
$0.1852
2000+
$0.1698
4000+
$0.1604
Related Products
Welcome back, may I help you?