
* Images are for reference only
RGBP210
Extended
- Manufacturer
- TOS
- MFR.Part #
- RGBP210
- JLCPCB Part #
- C52750599
- Package
- GBP
- Description
- -55℃~+150℃ 1.3V@1.0A 100A 1kV 2A 5uA Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
50+
$0.0495
150+
$0.0487
500+
$0.0479
Related Products