
* Images are for reference only
CA45-E-25V-100uF-K
Extended
- Manufacturer
- TORCH
- MFR.Part #
- CA45-E-25V-100uF-K
- JLCPCB Part #
- C503934
- Package
- CASE-E-7343-41(mm)
- Description
- -55℃~+125℃ 100uF 25V 400mΩ@100kHz ±10% CASE-E-7343-41(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3291
10+
$1.1158
30+
$0.9980
100+
$0.8643
500+
$0.6510
1000+
$0.6256
2000+
$0.6160
4000+
$0.6097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?