
* Images are for reference only
TOP261YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP261YN
- JLCPCB Part #
- C41239
- Package
- TO-220-7C
- Description
- -40℃~+150℃@(Tj) 66kHz 700V 78% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback TO-220-7C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$5.0890
10+
$4.3126
50+
$3.8518
100+
$3.3847
500+
$3.1688
1000+
$3.0721
Related Products
Welcome back, may I help you?