
* Images are for reference only
TNY254GN-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY254GN-TL
- JLCPCB Part #
- C568034
- Package
- SMD-8P
- Description
- -40℃~+150℃@(Tj) 44kHz 68% 700V Flyback Isolation SMD-8P AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5207
10+
$2.1386
30+
$1.8993
100+
$1.6537
500+
$1.5445
1000+
$1.4964
Related Products
Welcome back, may I help you?