
* Images are for reference only
TOP254EN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP254EN
- JLCPCB Part #
- C568146
- Package
- SIP-7
- Description
- -25℃~+150℃ 132kHz 700V 78% Flyback Isolation Over Voltage Protection、Under Voltage Protection SIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$1.9171
10+
$1.6271
30+
$1.4451
100+
$1.2598
500+
$1.1760
1000+
$1.1390
Related Products
Welcome back, may I help you?