
* Images are for reference only
LNK6669K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6669K-TL
- JLCPCB Part #
- C567949
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 650V Flyback Isolation BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5221
200+
$0.5893
500+
$0.5684
1000+
$0.5588
Welcome back, may I help you?