
* Images are for reference only
TOP250YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP250YN
- JLCPCB Part #
- C34852
- Package
- TO-220-7C
- Description
- -40℃~+150℃@(Tj) 66.8% 66kHz~132kHz 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection Secondary-Side Feedback TO-220-7C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$4.0613
10+
$3.4829
30+
$3.1382
100+
$2.5244
500+
$2.3633
1000+
$2.2908
Related Products
Welcome back, may I help you?