
* Images are for reference only
DY-S2012508SURC-T10-3T-03
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DY-S2012508SURC-T10-3T-03
- JLCPCB Part #
- C7280946
- Package
- 0805
- Description
- -40℃~+85℃ 1.8V~2.3V 10mA 120° 180mcd 622nm 630nm 75mW Discrete Diode Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2461
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2446
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0145
3000+
$0.0122
6000+
$0.0108
24000+
$0.0097
51000+
$0.0090
Related Products
Welcome back, may I help you?