
* Images are for reference only
DYWH-16-213UOC-AO1O4C/3T
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DYWH-16-213UOC-AO1O4C/3T
- JLCPCB Part #
- C52125200
- Package
- 0402
- Description
- -40℃~+85℃ 1.9V~2.5V 120° 25mA 600nm~610nm 605nm 60mW 74000000cd~130000000cd Discrete Diode Orange Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0176
600+
$0.0148
3000+
$0.0130
9000+
$0.0115
21000+
$0.0107
Related Products
Welcome back, may I help you?