
* Images are for reference only
PTL1608-F15NT
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PTL1608-F15NT
- JLCPCB Part #
- C19292821
- Package
- 0603
- Description
- 15nH 200mA 2Ω 7@100MHz ±3% 0603 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 6000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
200+
$0.0454
500+
$0.0440
1000+
$0.0432
Welcome back, may I help you?