This website requires JavaScript.
no-image

* Images are for reference only

CW161009A-1N6D

Extended
Manufacturer
BOURNS
MFR.Part #
CW161009A-1N6D
JLCPCB Part #
C7236906
Package
0603
Description
1.6nH 12.5GHz 18@250MHz 30mΩ 700mA AEC-Q200 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1588
200+ $0.0634
500+ $0.0613
1000+ $0.0602

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons