
* Images are for reference only
XTM32049650QT00351001
Extended
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32049650QT00351001
- JLCPCB Part #
- C49329941
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 30Ω 49.65MHz Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0693
150+
$0.0596
500+
$0.0524
3000+
$0.0466
6000+
$0.0437
Related Products

SXT32412DD48-26.000M
Suntsu Electronics, Inc.
$1.0208

SXT32412EB48-18.432M
Suntsu Electronics, Inc.
$1.3341

SXT32417BA16-16.384M
Suntsu Electronics, Inc.
$0.9950

7V-37.500MAHQ-T
TXC Corp
$0.5201

SXT32411DC38-16.384M
Suntsu Electronics, Inc.
$1.1807

SXT3248AA17-14.7456M
Suntsu Electronics, Inc.
$1.0289
Welcome back, may I help you?