
* Images are for reference only
XTM32013524QT00351006
Extended
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32013524QT00351006
- JLCPCB Part #
- C49329900
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13.52443MHz 20pF 60Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2940
In-stock Item Pricing
Qty Unit Price
1+
$0.0763
100+
$0.0608
300+
$0.0530
3000+
$0.0472
6000+
$0.0425
9000+
$0.0403
Related Products
Welcome back, may I help you?