This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S3210EX5T5ALC2R-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S3210EX5T5ALC2R-A5
JLCPCB Part #
C48689674
Package
SMD,3.2x1.5mm
Description
-40℃~+80℃ 1.8V~2.4V 120° 200mcd 20mA 3.2mm x 1mm square LED 48mW 620nm~630nm 631nm Discrete Diode Red Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2908

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2908

In-stock Item Pricing

Qty Unit Price
1+ $0.0384
200+ $0.0307
600+ $0.0268
3000+ $0.0239
9000+ $0.0215
21000+ $0.0204

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons