
* Images are for reference only
TJ-S2012EX2T6ALC2G-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S2012EX2T6ALC2G-A5
- JLCPCB Part #
- C48689665
- Package
- 0805
- Description
- -40℃~+80℃ 2.5cd 20mA 3.4V 515nm 515nm~530nm 60° 68mW Discrete Diode Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1372
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1369
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0397
300+
$0.0347
3000+
$0.0309
6000+
$0.0278
9000+
$0.0264
Related Products
Welcome back, may I help you?