
* Images are for reference only
TJ-S2012EX8T5ALCCW-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S2012EX8T5ALCCW-A5
- JLCPCB Part #
- C48689653
- Package
- 0805
- Description
- -40℃~+80℃ 120° 20mA 2mm x 1.25mm square LED 3.6V 68mW 7000K~12000K 800mcd Cold White Discrete Diode Yellow Lens 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1181
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1169
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0256
600+
$0.0218
3000+
$0.0194
9000+
$0.0174
21000+
$0.0163
Related Products
Welcome back, may I help you?