
* Images are for reference only
TJ-L255FSXHMCSLCRGB-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L255FSXHMCSLCRGB-A5
- JLCPCB Part #
- C20613320
- Package
- Plugin,P=1.3mm
- Description
- -20℃~+80℃ 1.3mm 184mW 2.5mm 20mA 4.8mm square lamp head B:100mcd~200mcd、R:100mcd~200mcd、G:400mcd~600mcd B:2.8V~3.6V、G:2.8V~3.6V、R:1.8V~2.6V B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Cathode G:520nm、B:465nm、R:620nm White Frosted Lens 插件,P=1.3mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1290
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1290
In-stock Item Pricing
Qty Unit Price
1+
$0.1222
50+
$0.0960
150+
$0.0830
1000+
$0.0730
2000+
$0.0651
5000+
$0.0613
Related Products
Welcome back, may I help you?